P3-33122

OTTO
999-P3-33122
P3-33122

Mfr.:

Description:
Pushbutton Switches - Industrial Style 3 Sldr LowLev N.O. Mmtry Black

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Non-Illuminated
SPST-NO
115 VAC
28 VDC
10 A
Black
Solder Lug
IP64
P3
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,80 € 29,80 €
26,82 € 268,20 €
25,75 € 643,75 €
23,93 € 1.196,50 €
22,16 € 2.216,00 €
21,16 € 5.290,00 €
21,15 € 10.575,00 €
2.500 Quote