LP5-F1G32R-M2

OTTO
999-LP5-F1G32R-M2
LP5-F1G32R-M2

Mfr.:

Description:
Pushbutton Switches - Board Mount Illuminated Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
Alternate Action
Illuminated
SPST
LED
Red
Flush
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Red
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,49 € 62,49 €
56,73 € 567,30 €
53,64 € 1.341,00 €
50,00 € 2.500,00 €
46,83 € 4.683,00 €
46,56 € 11.640,00 €
1.000 Quote