LP3-F1L352G

OTTO
999-LP3-F1L352G
LP3-F1L352G

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated & Sealed Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Green
Green
Solder Lug
IP68S
LED
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,38 € 49,38 €
45,91 € 459,10 €
44,11 € 1.102,75 €
40,29 € 2.014,50 €
38,28 € 3.828,00 €
36,12 € 9.030,00 €
500 Quote