LP3-A11K3211

OTTO
999-LP3-A11K3211
LP3-A11K3211

Mfr.:

Description:
Pushbutton Switches - Board Mount Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
Anti-Vandal
Illuminated
SPST-NO
LED
Red
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Silver
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,50 € 63,50 €
55,11 € 551,10 €
49,82 € 1.245,50 €
46,44 € 2.322,00 €
43,48 € 4.348,00 €
43,23 € 10.807,50 €
1.000 Quote