G3-CK281N51

OTTO
999-G3-CK281N51
G3-CK281N51

Mfr.:

Description:
Joysticks Universal Grip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
G3-C
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
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
8537109170
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3-C Contour Universal Grips

OTTO G3-C Contour Universal Grips offer a high-performance, ergonomic control grip design. The G3-C series can be panel-mounted as a fixed control grip or mounted on the OTTO JH or JHM joystick. These grips accommodate up to 11 control switches, including one to eight on the faceplate, an optional pushbutton on each side of the grip head, and an optional trigger switch for operator presence. OTTO G3-C Contour Universal Grips are ideal for off-highway, robotics, and agriculture applications.

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. The G3-E series offers multi-function, compact grips with five momentary push buttons and a proportional Hall effect rocker. The G3-D commercial grips can be configured with a rocker switch or a pushbutton at the top of the grip handle. The G3-C universal grips from OTTO accommodate up to 11 control switches, including up to eight on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence switch.
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,80 € 311,80 €
307,21 € 1.536,05 €
292,46 € 2.924,60 €
270,43 € 6.760,75 €