IGS-RX164GP+

ORing
354-IGS-RX164GP+
IGS-RX164GP+

Mfr.:

Description:
Managed Ethernet Switches 20-port layer3 switch; 16GE + 4 1G/10G SFP+ socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Managed Ethernet Switches
20 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
12 V
48 V
- 40 C
+ 60 C
23 W
96.4 mm x 170 mm x 180 mm
Brand: ORing
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Managed Ethernet Switches

ORing Managed Ethernet Switches are intended for industrial markets, such as railway, power/energy, in-vehicle, surveillance, and the petrochemical industry. The Managed Ethernet Switches include modular products with interface flexibility in DIN-Rail, wall, or rack-mount types. In addition, ORing offers a complete product portfolio with advanced software features and specific certificates qualified to meet the market demand.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.603,22 € 2.603,22 €