S21KAC-P07MFG0-550S

ODU
394-S21KACP07MFG055S
S21KAC-P07MFG0-550S

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Pin (Male)
7 Contact
1
Cable
Solder
IP68
Chrome
K
Bulk
Brand: ODU
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Voltage Rating: 333 V
Wire Gauge: 22 AWG
Part # Aliases: S21KAC.P07MFG0.550S
Unit Weight: 23,280 g
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
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and e-mobility applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,75 € 52,75 €
47,99 € 479,90 €
45,89 € 1.147,25 €
44,64 € 2.232,00 €
43,22 € 4.322,00 €
500 Quote