S11KAC-P10MCC0-2000

ODU
394-S11KACP10MCC0200
S11KAC-P10MCC0-2000

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Pin (Male)
10 Contact
1
Cable
Solder
IP68
Chrome
K
Bulk
Brand: ODU
Contact Plating: Gold
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MINI-SNAP
Voltage Rating: 333 V
Wire Gauge: 28 AWG
Part # Aliases: S11KAC.P10MCC0.2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and e-mobility applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,75 € 173,25 €
52,80 € 528,00 €
50,48 € 1.262,00 €
49,57 € 2.478,50 €
47,41 € 4.741,00 €
500 Quote