DC3E44ST

Northern Technologies
19-DC3E44ST
DC3E44ST

Mfr.:

Description:
D-Sub High Density Connectors Female 44 Position Hi-Density Crimp D-Sub Crimp

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/19/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,87 € 38,70 €
3,63 € 90,75 €
3,45 € 172,50 €
3,29 € 329,00 €
3,04 € 760,00 €
2,93 € 1.465,00 €
2,80 € 2.800,00 €
2,61 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
Northern Technologies
Product Category: D-Sub High Density Connectors
RoHS:  
44 Position
3 Row
Female
Crimp
Straight
3 A
DC
Tray
Boardlocks: Without
Brand: Northern Technologies
Filtered: Unfiltered
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Flange Mount
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: B
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC
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
8536000000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC D-Subminiature Crimp Connectors

Northern Technologies DC D-Subminiature Crimp Connectors feature a durable steel shell and a UL94V-0 rated thermoplastic insulator. These connectors offer a current rating of 3A, a voltage rating of 250VAC, and a dielectric withstanding voltage of 1000VAC for 1 minute. The DC crimp connectors feature an insulation resistance of 3000MΩ at 500VDC and contact resistance of <15mΩ, ensuring minimal signal loss. These connectors operate within the -55°C to 105°C temperature range.