C88E210004

Northern Technologies
19-C88E210004
C88E210004

Mfr.:

Description:
D-Sub Backshells CPP 15 45D N/L BLACK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Northern Technologies
Product Category: D-Sub Backshells
Two Piece Backshell
45 deg
1 Entry
Thermoplastic
15 Position
Brand: Northern Technologies
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,38 € 13,80 €
1,32 € 33,00 €
1,24 € 124,00 €
1,12 € 224,00 €
1,03 € 618,00 €
0,912 € 912,00 €
0,855 € 2.223,00 €
0,814 € 4.070,00 €