nRF52810-QFAA-R7

Nordic Semiconductor
949-NRF52810-QFAA-R7
nRF52810-QFAA-R7

Mfr.:

Description:
RF System on a Chip - SoC 2.4GHz Bluetooth SoC supporting Bluetooth LE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 93 dBm
1.7 V
3.6 V
4.6 mA
7.5 mA
192 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Development Kit: nRF52 DK
Interface Type: 2-Wire, SPI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of Timers: 8 Timer
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: NRF52810
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52 Series SoCs

Nordic Semiconductor nRF52 Series SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash) and 30µA/MHz (RAM). The nRF52 Series are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. They have a Cortex-M4F processor and are the most capable Bluetooth Smart SoCs on the market.

nRF52810 Bluetooth 5.2/ANT/2.4GHz SoCs

Nordic Semiconductor nRF52810 BLUETOOTH® 5.2/ANT/2.4GHz SoCs feature a powerful CPU (Arm® Cortex®-M4) and support key BLUETOOTH 5.2 features. These features include high throughput (2Mbps), and increased broadcast capacity with advertising extensions (x8). The devices are an optimized solution ideal for a wide range of applications from a performance and minimal Bill of Material (BOM) perspective. Nordic nRF52810 is a flash-based SoC and supports over-the-air firmware upgrades.

In Stock: 1.315

Stock:
1.315 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,29 € 22,90 €
2,12 € 53,00 €
1,93 € 193,00 €
1,82 € 455,00 €
1,77 € 885,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,64 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,83 €
Min:
1