nRF51822-QFAC-R

Nordic Semiconductor
949-NRF51822-QFAC-R
nRF51822-QFAC-R

Mfr.:

Description:
RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
4 dBm
- 85 dBm
1.8 V
3.6 V
9.7 mA
10.5 mA
256 kB
- 25 C
+ 75 C
QFN-48
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: nRF51822
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 2,845 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Singapore
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

In Stock: 2.550

Stock:
2.550
Can Dispatch Immediately
On Order:
3.000
Expected 9/18/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,40 € 34,00 €
3,13 € 78,25 €
2,84 € 284,00 €
2,69 € 672,50 €
2,61 € 1.305,00 €
2,58 € 2.580,00 €
Full Reel (Order in multiples of 3000)
2,55 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.