CT-20EPB102

Nidec Components
229-CT-20EPB102
CT-20EPB102

Mfr.:

Description:
Trimmer Resistors - Through Hole 1 KW 20mm rect. multi turn side adj, panel mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-20
PC Pin
Multiturn
15 Turn
1 kOhms
Side Slot
500 mW (1/2 W)
22.4 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Element Type: Cermet
Height: 8.9 mm
Length: 23 mm
Mounting Style: Panel Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: General Purpose Trimmer
Width: 7 mm
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
8533409000
USHTS:
8533408050
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
Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,45 € 54,50 €
4,23 € 211,50 €
4,08 € 1.020,00 €
3,95 € 1.975,00 €
3,83 € 3.830,00 €

Similar Products