CMS-4216C

Nidec Components
229-CMS-4216C
CMS-4216C

Mfr.:

Description:
Slide Switches slide , 4 pole 2 cont., side set., thru hole, 6mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
4PDT
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CMS
Bulk
Actuator Length: 6 mm
Actuator Material: Copper Alloy, Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide Switch
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
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
4,68 € 4,68 €
4,09 € 40,90 €
3,26 € 163,00 €
3,23 € 807,50 €
3,21 € 1.605,00 €
3,15 € 3.150,00 €
3,06 € 7.650,00 €
5.000 Quote