CJ25-82010

Nidec Components
229-CJ25-82010
CJ25-82010

Mfr.:

Description:
Joysticks Joystick encoder with push-on switch, 8 direction output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,63 € 76,63 €
67,43 € 337,15 €
61,16 € 611,60 €
56,34 € 1.126,80 €
54,32 € 2.716,00 €
51,13 € 5.113,00 €
50,46 € 10.092,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Joysticks
RoHS:  
Joystick Encoders
Quadrature
0 C
+ 50 C
Panel Mount
CJ25
Tray
Brand: Nidec Components
Product Type: Joysticks
Factory Pack Quantity: 10
Subcategory: Human Machine Interfaces
Unit Weight: 11,660 g
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
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJ25 Joystick Encoders

Nidec Components CJ25 Joystick Encoders feature a joystick, an optical encoder, and push-switch functions in one complete package. These multi-function devices offer a smooth operational feel and are a suitable size for panels. The CJ25 series offers a long life with 500K cycles for the joystick and 1M cycles each for the encoder and switch. The joystick operation is available in four or eight directions. Nidec Components CJ25 Joystick Encoders are RoHS compliant and operate in a 0°C to +50°C temperature range. Typical applications include medical devices, broadcast equipment, and surveillance cameras.