CFS-0602MB

Nidec Components
229-CFS-0602MB
CFS-0602MB

Mfr.:

Description:
Slide Switches OFF-ON 6 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, gull wing SMD terminals, magazine 28 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
6PST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
Solder Pin
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 28
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
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
1,95 € 1,95 €
1,64 € 16,40 €
1,51 € 37,75 €
1,34 € 134,00 €
1,26 € 315,00 €
1,19 € 595,00 €
1,13 € 1.130,00 €
1,06 € 2.650,00 €
1,01 € 5.050,00 €
Full Ammo Pack (Order in multiples of 28)
1,51 € 42,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1