CFPB-1CC-2R6

Nidec Components
229-CFPB-1CC-2R6
CFPB-1CC-2R6

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST, OFF-(ON) illuminated pushbutton, pc terminals, 5mA @ 5V DC, red LED, 6mm square red cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches - Board Mount
RoHS:  
CFPB
Illuminated
SPST
OFF - (ON)
LED
Red
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
Red
Actuator Length: 6 mm
Brand: Nidec Components
Height: 12 mm
Length: 9.9 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 9.9 mm
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
8536500090
USHTS:
8536509031
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
3,83 € 3,83 €
3,31 € 33,10 €
3,12 € 62,40 €
2,99 € 149,50 €
2,85 € 285,00 €
2,65 € 530,00 €
2,56 € 1.280,00 €
2,45 € 2.450,00 €