CFP2-1FC4-AW

Nidec Components
229-CFP2-1FC4-AW
CFP2-1FC4-AW

Mfr.:

Description:
Pushbutton Switches SPDT, ON-(ON), ultra-miniature pushbutton, right angle PC terminals, 0.4VA @ 28V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,73 € 27,30 €
2,57 € 51,40 €
2,46 € 123,00 €
2,37 € 237,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFP2
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Round
28 VDC
PC Pin
Gold
Tray
Actuator Length: 3.3 mm
Brand: Nidec Components
Height: 4.5 mm
Length: 7 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 5.4 mm
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFP2 Ultra-Miniature Pushbutton Switches

Nidec Components CFP2 Ultra-Miniature Pushbutton Switches are ideal for high-density mounting and feature a clip contact mechanism for long-term contact reliability. These washable switches have a gray actuator color, straight terminal pins, and gold-plated contacts. The independent detent mechanism ensures a light operational feel. Nidec Components CFP2 Ultra-Miniature Pushbutton Switches offer a 2.54mm terminal pin pitch, ON-(ON) switching function, and 30,000 mechanical life cycles. The series operates in a temperature range from -40°C to +85°C.