UUN1H470MNJ1MS

Nichicon
647-UUN1H470MNJ1MS
UUN1H470MNJ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
0,886 € 8,86 €
0,685 € 68,50 €
Full Reel (Order in multiples of 200)
0,685 € 137,00 €
0,656 € 262,40 €
0,591 € 591,00 €
0,554 € 2.770,00 €
0,531 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
47 uF
50 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
20 %
130 mA
- 55 C
+ 105 C
UUN
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 70.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99