UHE1A332MHD1TO

Nichicon
647-UHE1A332MHD1TO
UHE1A332MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3300 uF
10 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
8000 Hour
20 %
2.23 A
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.23
Leakage Current: 330 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,627 € 6,27 €
0,568 € 56,80 €
Full Ammo Pack (Order in multiples of 500)
0,464 € 232,00 €
0,415 € 415,00 €

Similar Products