UES1C102MHM1TO

Nichicon
647-UES1C102MHM1TO
UES1C102MHM1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
16 VDC
Bi-Polar/Non-Polar Electrolytic Capacitors
20 %
- 40 C
+ 85 C
Radial
Reel
Cut Tape
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: Muse
Type: Bi-Polarized for Audio Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,827 € 8,27 €
0,611 € 61,10 €
Full Reel (Order in multiples of 250)
0,611 € 152,75 €
0,51 € 255,00 €

Similar Products