UBW1A221MPD

Nichicon
647-UBW1A221MPD
UBW1A221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
220 uF
10 VDC
8 mm
11.5 mm
3.5 mm
High Temp Electrolytic Capacitors
1000 Hour
20 %
340 mA
- 55 C
+ 135 C
Straight
11.5 mm
Radial
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.923

Stock:
5.923 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,458 € 4,58 €
0,331 € 33,10 €
0,273 € 136,50 €
0,253 € 253,00 €
0,23 € 690,00 €
0,219 € 1.314,00 €