UBT1V471MHD8TO

Nichicon
647-UBT1V471MHD8TO
UBT1V471MHD8TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
35 VDC
12.5 mm
20 mm
5 mm
High Temp Electrolytic Capacitors
10000 Hour
20 %
1.33 A
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
1.000
500
Pending
500
Expected 11/23/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,729 € 7,29 €
0,63 € 63,00 €
Full Ammo Pack (Order in multiples of 500)
0,513 € 256,50 €