RKS1E181MCNAHGGS

Nichicon
647-RKS1E181MCNAHGGS
RKS1E181MCNAHGGS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,566 € 5,66 €
0,452 € 45,20 €
0,359 € 179,50 €
Full Reel (Order in multiples of 900)
0,358 € 322,20 €
0,355 € 639,00 €
0,348 € 3.445,20 €
0,342 € 8.310,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
180 uF
25 VDC
SMD/SMT
7.7 mm
8.3 mm
Aluminum Polymer Capacitors
300 Hour
20 %
30 mOhms
3.16 A
- 55 C
+ 125 C
8 mm
Can
RKS
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 225 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99