QXK2J225KTP

Nichicon
647-QXK2J225KTP
QXK2J225KTP

Mfr.:

Description:
Film Capacitors 630volts 2.2uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,79 € 27,90 €
2,42 € 121,00 €
2,13 € 213,00 €
1,91 € 955,00 €
1,72 € 1.720,00 €
1,68 € 3.360,00 €
1,59 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
2.2 uF
630 VDC
Radial
Polyester
27.5 mm (1.083 in)
13.5 mm (0.531 in)
10.8 mm (0.425 in)
General Film Capacitors
250 VAC
10 %
2 Pin
5.1 mm (0.201 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Unit Weight: 16,862 g
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.