QXK2E684KTP

Nichicon
647-QXK2E684KTP
QXK2E684KTP

Mfr.:

Description:
Film Capacitors 250volts 0.68uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
680 nF
250 VDC
Radial
Polyester
15 mm (0.591 in)
18.5 mm (0.728 in)
6 mm (0.236 in)
General Film Capacitors
125 VAC
10 %
2 Pin
14.8 mm (0.583 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,734 € 7,34 €
0,677 € 67,70 €
0,58 € 290,00 €
0,55 € 550,00 €
0,515 € 1.287,50 €
0,50 € 2.500,00 €
0,488 € 4.880,00 €
25.000 Quote

Similar Products