QXK2E334KTP

Nichicon
647-QXK2E334KTP
QXK2E334KTP

Mfr.:

Description:
Film Capacitors 250volts 0.33uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
330 nF
250 VDC
Radial
Polyester
10 mm (0.394 in)
13.5 mm (0.531 in)
6.7 mm (0.264 in)
General Film Capacitors
125 VAC
10 %
2 Pin
11.9 mm (0.469 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 1,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 1/29/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,646 € 6,46 €
0,593 € 59,30 €
0,506 € 253,00 €
0,479 € 479,00 €
0,45 € 1.125,00 €
0,433 € 2.165,00 €
0,431 € 10.775,00 €

Similar Products