PLS1C271MDO1

Nichicon
647-PLS1C271MDO1
PLS1C271MDO1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16 Volt 270uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
0,783 € 7,83 €
0,714 € 71,40 €
0,593 € 296,50 €
0,522 € 1.044,00 €
0,482 € 1.928,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
270 uF
16 VDC
Radial
12 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 80 nA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99