PLF0E821MCO6TD

Nichicon
647-PLF0E821MCO6TD
PLF0E821MCO6TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 820uF 2.5V 20% AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,611 € 6,11 €
0,553 € 55,30 €
0,455 € 227,50 €
Full Ammo Pack (Order in multiples of 1000)
0,423 € 423,00 €
0,384 € 768,00 €
0,361 € 1.805,00 €
0,354 € 3.540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
820 uF
2.5 VDC
Radial
9 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 410 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532900000
BRHTS:
85322200
ECCN:
EAR99