PCW0G331MCO1GS

Nichicon
647-PCW0G331MCO1GS
PCW0G331MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
4 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 396 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
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
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCW Conductive Polymer Aluminum Electrolytic Caps

Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCW series is AEC-Q200 qualified and RoHS compliant. The Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors offer a 150μF to 1800µF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,499 € 4,99 €
0,445 € 44,50 €
0,365 € 182,50 €
Full Reel (Order in multiples of 1000)
0,335 € 335,00 €
0,304 € 608,00 €