GYB1E221MCQ1GS

Nichicon
647-GYB1E221MCQ1GS
GYB1E221MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.089

Stock:
5.089 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,562 € 5,62 €
0,508 € 50,80 €
Full Reel (Order in multiples of 500)
0,402 € 201,00 €
0,328 € 328,00 €
0,316 € 790,00 €
0,315 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Can
GYB
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GYB Capacitors

Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10,000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.