GXC1V331MCQ1GS

Nichicon
647-GXC1V331MCQ1GS
GXC1V331MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
1.200
Expected 12/9/2025
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,06 € 10,60 €
0,794 € 79,40 €
Full Reel (Order in multiples of 400)
0,673 € 269,20 €
0,63 € 504,00 €
0,581 € 1.394,40 €
0,55 € 2.640,00 €
0,528 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
15 mOhms
5 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 115.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GXC Hybrid Aluminum Electrolytic Capacitors

Nichicon GXC Hybrid Aluminum Electrolytic Capacitors feature chip-type capacitors with low equivalent series resistance (ESR) and high ripple current ratings. The capacitors are highly reliable and capable of operating up to 4000 hours at +135°C. The GXC series provides a wide 33μF to 470μF rated capacitance range, a 25V to 63V rated voltage range, and a 14mΩ to 27mΩ max ESR range. The Nichicon GXC Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.