GXC1J470MCQ1GS

Nichicon
647-GXC1J470MCQ1GS
GXC1J470MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.322

Stock:
1.322 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,775 € 7,75 €
0,568 € 56,80 €
Full Reel (Order in multiples of 500)
0,455 € 227,50 €
0,441 € 441,00 €
0,421 € 1.052,50 €
0,412 € 2.060,00 €
0,404 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
47 uF
63 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
27 mOhms
3.3 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 29.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GXC Hybrid Aluminum Electrolytic Capacitors

Nichicon GXC Hybrid Aluminum Electrolytic Capacitors feature chip-type capacitors with low equivalent series resistance (ESR) and high ripple current ratings. The capacitors are highly reliable and capable of operating up to 4000 hours at +135°C. The GXC series provides a wide 33μF to 470μF rated capacitance range, a 25V to 63V rated voltage range, and a 14mΩ to 27mΩ max ESR range. The Nichicon GXC Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.