PXN7R7-25QLJ

Nexperia
771-PXN7R7-25QLJ
PXN7R7-25QLJ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT8002-1-8
N-Channel
1 Channel
25 V
19 A
11.1 mOhms
- 25 V, 25 V
2.2 V
16.6 nC
- 55 C
+ 150 C
4.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934661599118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPAK33 MOSFETs

Nexperia MLPAK33 MOSFETs offer a 20V maximum gate-source voltage and up to 275mΩ drain-source on-state resistance. These MOSFETs come in an MLPAK33 package and are broken down into two series: PXN and PXP. The PXN N-Channel Trench MOSFETs are logic-level compatible and feature trench MOSFET technology, ultra-low QG and QGD for high system efficiency, and superfast switching with soft recovery. The PXP P-Channel Trench MOSFETs offer a low 0.8mm profile and low thermal resistance. Nexperia MLPAK33 MOSFETs have an ambient temperature range of -55°C to +150°C.