PSMN1R1-30YLEX

Nexperia
771-PSMN1R1-30YLEX
PSMN1R1-30YLEX

Mfr.:

Description:
MOSFETs SOT669 N-CH 30V 265A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,61 € 16,10 €
1,10 € 110,00 €
Full Reel (Order in multiples of 1500)
1,10 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
265 A
1.3 mOhms
- 20 V, 20 V
2.2 V
46 nC
- 55 C
+ 175 C
192 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934664064115
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASFETs for Hotswap & Soft Start

Nexperia ASFETs for Hotswap and Soft Start offer strong SOA and low RDS(on) capabilities in a single device optimized for a non-stop world. Nexperia ASFETs protect always-on rack-based computers, communications, and storage systems from power disruption and component failure. When inserted into a live system, these components on replacement boards depend on a carefully controlled in-rush current.