PESD3USB3S/CZ

Nexperia
771-PESD3USB3S/CZ
PESD3USB3S/CZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD3USB3S/C/NAX000/NONE
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
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,339 € 1.525,50 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
3 Channel
SMD/SMT
6 V
WLCSP-15
8 A
0.45 pF
15 kV
15 kV
- 40 C
+ 125 C
Reel
Brand: Nexperia
Operating Supply Voltage: - 5 V to 5 V
Factory Pack Quantity: 4500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Part # Aliases: 934660292087
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.