PBSS5250PASX

Nexperia
771-PBSS5250PASX
PBSS5250PASX

Mfr.:

Description:
Bipolar Transistors - BJT PBSS5250PAS/SOT1061/HUSON3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.980

Stock:
2.980 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,401 € 4,01 €
0,341 € 17,05 €
0,257 € 25,70 €
0,194 € 97,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,123 € 369,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020D-3
PNP
Single
5 A
50 V
50 V
5 V
380 mV
2 W
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 100 at 2 A, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934667656115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

PBSSxx50PAS/PBSSxx50PAS-Q Transistors

Nexperia PBSSxx50PAS/PBSSxx50PAS-Q Low VCEsat Transistors provide low collector-emitter saturation voltage and high collector current capability. The PBSSxx50PAS/PBSSxx50PAS-Q Transistors offer higher efficiency, resulting in less heat generation. The low VCEsat transistors are available in a DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.