HEF4047BT,653

Nexperia
771-HEF4047BTD-T
HEF4047BT,653

Mfr.:

Description:
Monostable Multi-vibrator HEF4047BT/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.286

Stock:
16.286 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,267 € 2,67 €
0,239 € 5,98 €
0,207 € 20,70 €
0,192 € 48,00 €
0,182 € 91,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 2500)
0,167 € 417,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable/Astable Multivibrator
HEF4000
1 Element
320 ns, 130 ns, 100 ns
SOIC-14
80 uA
3 V
15 V
3.6 mA
- 3.6 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933372910653
Unit Weight: 259,200 mg
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
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEXPERIA