BUK9Q50-100LJ

Nexperia
771-BUK9Q50-100LJ
BUK9Q50-100LJ

Mfr.:

Description:
MOSFETs BUK9Q50-100L/SOT8002/MLPAK33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,433 € 4,33 €
0,415 € 20,75 €
0,281 € 28,10 €
0,215 € 107,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,165 € 495,00 €
0,152 € 912,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Reel
Cut Tape
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934670298118 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

BUK9Q N-Channel Trench MOSFET

Nexperia BXK9Q29-60A N-Channel Trench MOSFET is an enhancement mode Field-Effect Transistor (FET) in a small SOT8002-3 (MLPAK33) SMD plastic package using Trench MOSFET technology. This N-channel MOSFET is logic-level compatible, fast switching, and fully automotive qualified to AEC-Q101 at 175°C. The BXK9Q29-60A trench MOSFET features a 60V maximum drain-source voltage, 84A maximum peak drain current, and 27W maximum total power dissipation. This N-channel MOSFET also features a 23.7mΩ typical drain-source on-state resistance, 25mJ maximum non-repetitive drain-source avalanche energy, and 15.8A maximum non-repetitive avalanche current. The BXK9Q29-60A trench MOSFET is EU/CN RoHS-compliant. Typical applications include LED lighting, switching circuits, and DC-DC conversion.