BSS138BKSH

Nexperia
771-BSS138BKSH
BSS138BKSH

Mfr.:

Description:
MOSFETs SOT363 2NCH 60V .32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.920

Stock:
38.920 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,18 € 1,80 €
0,113 € 11,30 €
0,083 € 41,50 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,073 € 219,00 €
0,065 € 390,00 €
0,058 € 522,00 €
0,047 € 1.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
480 mV
700 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 700 mS
Product Type: MOSFETs
Rise Time: 5 ns
Series: BSS138BKS
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934065728125
Unit Weight: 5,469 mg
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
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.