BAS21JF

Nexperia
771-BAS21JF
BAS21JF

Mfr.:

Description:
Small Signal Switching Diodes BAS21J/SOD323F/SOD323F

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
300 V
3 A
250 mA
Single
50 ns
1.1 V
150 nA
- 65 C
+ 150 C
BAS21
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934060933135
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: