74HC374N,652

Nexperia
771-HC3N652
74HC374N,652

Mfr.:

Description:
Flip-Flops The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia 74HC374D,653
Nexperia
Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
Single-Ended
DIP-20
Single-Ended
Non-Inverting
50 ns
- 7.8 mA
7.8 mA
2 V
6 V
Through Hole
- 40 C
+ 125 C
Tube
Brand: Nexperia
Function: D-Type Bus Interface
Height: 3.2 mm
Length: 26.92 mm
Number of Channels: 8 Channel
Number of Input Lines: 10
Number of Output Lines: 8 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Flip Flops
Quiescent Current: 8 uA
Factory Pack Quantity: 720
Subcategory: Logic ICs
Width: 6.4 mm
Part # Aliases: 74HC374N
Unit Weight: 2,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99