74ALVCH16244DGG:11

Nexperia
771-74ALVCH16244
74ALVCH16244DGG:11

Mfr.:

Description:
Buffers & Line Drivers SOT362-1 BUFFER/DRIVER 3.3V
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
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,677 € 6,77 €
0,612 € 15,30 €
0,54 € 54,00 €
0,506 € 126,50 €
0,488 € 244,00 €
Full Reel (Order in multiples of 2000)
0,453 € 906,00 €
0,442 € 1.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
ALVCH
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
200 nA
1.2 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 1.9 ns
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 935205100118
Unit Weight: 421 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.