HTLACB

Neutrik
568-HTLACB
HTLACB

Mfr.:

Description:
Other Tools Hand tool for NAC3FX-W-TOP-L / NAC3MX-W-TOP-L assembly, bushing side

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
25
Expected 6/25/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,67 € 41,67 €
40,72 € 203,60 €
34,58 € 345,80 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Other Tools
RoHS:  
Brand: Neutrik
Product Type: Hand Tools
Series: Accessory
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: powerCON
Unit Weight: 222,264 g
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
8466940000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

True Outdoor Protection (TOP) Connectors

NEUTRIK True Outdoor Protection (TOP) Connectors are rated IP65 and are UV-resistant-certified, according to UL50E, making them ideal for wet locations and outdoor applications. TOP connectors include the powerCON® TRUE1®, etherCON®, and XLR series. These ruggedized, sealed connectors protect from dust, moisture, water, and sunlight. NEUTRIK True Outdoor Protection connectors meet IEC 61076-2-103, IEC 60320-1, UL 1977, and UL 498 standards. These connectors feature 10mm to 16mm cables.