UJA1164ATK/0Z

NXP Semiconductors
771-UJA1164ATK/0Z
UJA1164ATK/0Z

Mfr.:

Description:
CAN Interface IC Mini high-speed CAN system basis chip with Standby mode & watchdog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.936

Stock:
11.936 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,57 € 15,70 €
1,44 € 36,00 €
1,28 € 128,00 €
1,21 € 302,50 €
1,17 € 585,00 €
1,16 € 1.160,00 €
1,15 € 2.875,00 €
Full Reel (Order in multiples of 6000)
1,01 € 6.060,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
UJA1164ATK
High Speed CAN SBC (System Basis Chip)
SMD/SMT
HVSON-14
5 Mb/s
1 Driver
1 Receiver
3 V
28 V
- 40 C
+ 150 C
46 mA
8 kV
Reel
Cut Tape
Brand: NXP Semiconductors
Operating Supply Voltage: 3 V to 28 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935351795431
Unit Weight: 451,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UJA116xA Mini HS-CAN Transceivers

NXP Semiconductors UJA116xA Mini HS-CAN Transceivers offer a highly integrated solution with an HS-CAN interface housed in a small, leadless HVSON14 package. The UJA116xA variants provide options including a watchdog, an optional external 5V sensor supply, and partial networking support.