TJA1465AT/0Z

NXP Semiconductors
771-TJA1465AT/0Z
TJA1465AT/0Z

Mfr.:

Description:
CAN Interface IC CAN SIC transceiver with partial networking [ASIL B]

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.859

Stock:
4.859 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,869 € 217,25 €
0,832 € 416,00 €
0,828 € 828,00 €
Full Reel (Order in multiples of 2500)
0,777 € 1.942,50 €
0,773 € 3.865,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1465
SMD/SMT
SO-14
8 Mb/s
4.5 V
5.5 V
- 40 C
+ 150 C
42 mA
With ESD Protection
Reel
Cut Tape
Brand: NXP Semiconductors
Duplex: Full Duplex
Interface Type: SPI
Operating Supply Voltage: 4.5 V to 5.5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN SIC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935443413431
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TJA1465/TJA1466 High-Speed CAN SIC Transceivers

NXP Semiconductors TJA1465 and TJA1466 High-Speed CAN Signal Improvement Capability (SIC) Transceivers with partial networking sleep mode implement CAN SIC as defined in ISO11898-2:2024 parameter sets A-C. The NXP Semiconductors TJA146x are fully interoperable with the high-speed classical CAN and CAN FD protocols and are fully developed and certified to be ISO 26262 ASIL-B compliant. CAN signal improvement significantly reduces signal ringing on a network, allowing reliable CAN FD communication at 5Mbit/s in larger topologies, and due to a much tighter bit timing symmetry performance, even enables CAN FD communication up to 8Mbit/s.