TEA1755DB1100UL

NXP Semiconductors
771-TEA1755DB1100UL
TEA1755DB1100UL

Mfr.:

Description:
Power Management IC Development Tools TEA1755 90W / 19.5V QR / DCM Flyback + PFC combo controller

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,59 € 487,59 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Supply
90 VAC to 264 VAC
19.5 V
TEA1755T
TEA175X
Brand: NXP Semiconductors
Output Current: 4.62 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935305247598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99