SPC5675KFK0MMM2

NXP Semiconductors
771-SPC5675KFK0MMM2
SPC5675KFK0MMM2

Mfr.:

Description:
32-bit Microcontrollers - MCU 2M Flash, 512K SRAM, EBI, Flexray
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
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 152   Multiples: 152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,26 € 5.967,52 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC567xK
SMD/SMT
LFBGA-257
e200z7d
2 MB
512 kB
32 bit
12 bit
180 MHz
1.8 V
3.3 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.3 V/5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935371937557
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.