SPC5517SBMLQ66

NXP Semiconductors
841-SPC5517SBMLQ66
SPC5517SBMLQ66

Mfr.:

Description:
32-bit Microcontrollers - MCU AN15 FIXED
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
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,43 € 2.065,80 €
33,57 € 4.028,40 €
32,95 € 9.885,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5510
SMD/SMT
LQFP-144
e200z1
1.5 MB
80 kB
32 bit
12 bit
66 MHz
111 I/O
4.5 V
5.25 V
- 40 C
+ 125 C
AEC-Q100
Tray
Analogue Supply Voltage: 5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 3 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Number of Timers/Counters: 8 Timers
Operating Supply Voltage: 5 V
Processor Series: MPC5xxx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Watchdog Timers: Watchdog Timer
Unit Weight: 1,319 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.