PTN5150AHXMP

NXP Semiconductors
771-PTN5150AHXMP
PTN5150AHXMP

Mfr.:

Description:
USB Interface IC USB Type C (CC) control logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.150

Stock:
14.150
Can Dispatch Immediately
On Order:
20.000
Expected 3/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,696 € 6,96 €
0,628 € 15,70 €
0,554 € 55,40 €
0,518 € 129,50 €
0,497 € 248,50 €
0,46 € 460,00 €
0,449 € 1.796,00 €
Full Reel (Order in multiples of 10000)
0,437 € 4.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: USB Interface IC
RoHS:  
PTN5150
USB Controllers
SMD/SMT
QFN-12
USB-C 1.0
2.7 V
5.5 V
100 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 10000
Subcategory: Interface ICs
Part # Aliases: 935307148528
Unit Weight: 2,487 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

GreenChip USB Type-C Solutions

NXP Semiconductor GreenChip USB Type-C Solutions combine data exchange with high power charging capabilities in a USB connection. The Type-C USB connector supports a new level of charging capability, referred to as USB Power Delivery or USB PD. NXP offers a complete system solution to enable Smart Power designing with USB Type-C. This includes a USB Power Delivery PHY, Power Delivery controllers, CC-Logic, signal switches, load switches, USB re-drivers, ESD protection devices, and authentication devices.